807-024-501-103

Heilind Number:EDA807-024-501-103
Manufacturer:EDAC
Manufacturer Number:807-024-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-501-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-501-103

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for impeccable performance, this connector features a single row configuration with 24 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The vibrant green color not only adds a pop of style but also signifies its compliance with industry standards. Suitable for applications requiring an amperage of up to 5A, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Whether for industrial machinery, telecommunications equipment, or high-performance computing systems, our Card Edge Connector is the perfect solution for your connectivity needs. Trust in its straight mount orientation and robust construction to deliver superior performance every time. Elevate your PCB assembly with this essential component.