807-024-501-104

Heilind Number:EDA807-024-501-104
Manufacturer:EDAC
Manufacturer Number:807-024-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-501-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-501-104

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 5 A. The single-row design, boasting 24 positions and a pitch of .156 inches, offers seamless integration on your board. Suitable for high-temperature environments with an operating range of -40 to 105 °C, this connector guarantees stability and efficiency in your electronic applications. Its straight mount orientation and compact form factor make it ideal for space-constrained setups. Upgrade your connectivity solutions with this essential component.