807-024-501-107

Heilind Number:EDA807-024-501-107
Manufacturer:EDAC
Manufacturer Number:807-024-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-501-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-501-107

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in striking Green. Designed for optimal performance, this connector features a single row layout with 24 positions, perfect for seamless integration in your electronic setup. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperature ranges from -40 to 105°C, it guarantees uninterrupted functionality in various environments. Upgrade your PCB assembly with this essential component, a must-have in any electronic project.