807-024-501-112

Heilind Number:EDA807-024-501-112
Manufacturer:EDAC
Manufacturer Number:807-024-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-501-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-501-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for robust performance, this connector features a single row layout with 24 positions, ensuring seamless data transmission. With a 5A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material, it's built to withstand high temperatures from -40 to 105°C. The Copper Alloy contact material guarantees reliable signal integrity, while the .156" pitch and .2" row spacing offer precise alignment. Suitable for straight mounting orientation, it's perfect for a variety of applications in the industrial and electronic sectors. Upgrade your connectivity solutions with this essential component.