807-024-505-101

Heilind Number:EDA807-024-505-101
Manufacturer:EDAC
Manufacturer Number:807-024-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-505-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector ensures reliable performance with an amperage rating of 5A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. With a single row design and 24 positions, it offers seamless board-to-board connectivity. The copper alloy contact material and a pitch of .156 inches ensure secure and efficient data transmission. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for any electronic setup.