807-024-505-103

Heilind Number:EDA807-024-505-103
Manufacturer:EDAC
Manufacturer Number:807-024-505-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-505-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-505-103

Detailed Description

Enhance your high-temperature electronic applications with our Green High Temp Card Edge Connector. Engineered for reliability, it ensures seamless connectivity with a single row of 24 positions and a pitch of .156 inches. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability even in challenging environments. Copper Alloy contacts provide efficient power transmission, while the straight mounting orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is a dependable choice for demanding PCB setups. Upgrade your connectivity solutions with this essential component.