807-024-505-108

Heilind Number:EDA807-024-505-108
Manufacturer:EDAC
Manufacturer Number:807-024-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-505-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-505-108

Detailed Description

Elevate your high-temperature PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliability, this connector features a single row with 24 positions, perfect for seamless board-to-board connections. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient performance even in harsh environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your electronic projects. Upgrade your connectivity solutions with this essential connector.