807-024-520-201

Heilind Number:EDA807-024-520-201
Manufacturer:EDAC
Manufacturer Number:807-024-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-520-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution crafted for precision and durability. Featuring a vibrant green hue, this connector not only stands out visually but also boasts a robust design, with a housing made of UL 94V-0 Diallyl Phthalate for enhanced safety. Its dual-row configuration with 24 positions allows for efficient data transmission, while the Copper Alloy contacts ensure optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless compatibility for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for demanding industrial environments. Upgrade your setup with this essential component, and experience seamless board-to-board connectivity like never before.