807-024-521-102

Heilind Number:EDA807-024-521-102
Manufacturer:EDAC
Manufacturer Number:807-024-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 24 high-quality Copper Alloy contacts for secure and reliable connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and compliance with safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're working on industrial machinery or electronic devices, this connector guarantees long-lasting performance, making it a must-have component in your setup. Elevate your connectivity solutions with this essential connector.