807-024-521-103

Heilind Number:EDA807-024-521-103
Manufacturer:EDAC
Manufacturer Number:807-024-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-521-103

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector offers a single row layout with 24 positions, ideal for streamlined board-to-board connections. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Elevate your electronic assemblies with this essential component, a standout in our extensive lineup of PCB connectors.