807-024-521-107

Heilind Number:EDA807-024-521-107
Manufacturer:EDAC
Manufacturer Number:807-024-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-521-107

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, this connector ensures reliable conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The green color and sleek design add a touch of professionalism to your setup. With 24 positions in a single row and a pitch of .156 inches, it offers efficient and secure connectivity. Whether you're a DIY enthusiast or a professional, this straight-mount connector is a must-have for your PCB projects. Explore our range of connectors to find the perfect fit for your needs.