807-024-522-201

Heilind Number:EDA807-024-522-201
Manufacturer:EDAC
Manufacturer Number:807-024-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-522-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. With a double-row configuration and 24 positions, it offers ample connectivity options for your application. The copper alloy contacts and a pitch of .156 inches guarantee secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for industrial and high-temperature settings. Trust in its straight mount orientation for easy installation and a seamless connection every time. Elevate your PCB design with this essential component.