807-024-522-203

Heilind Number:EDA807-024-522-203
Manufacturer:EDAC
Manufacturer Number:807-024-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-522-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also offers exceptional performance. Boasting a current rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With two rows and 24 positions, it provides ample connectivity options. The Copper Alloy contacts and .156-inch pitch deliver optimal signal conductivity. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Elevate your PCB design with this essential component.