807-024-522-212

Heilind Number:EDA807-024-522-212
Manufacturer:EDAC
Manufacturer Number:807-024-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-522-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a maximum amperage of 5 A and copper alloy contacts, it ensures reliable power transmission. The two-row design with 24 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for harsh environments. Trust in its straight mount orientation for a secure and stable connection. A must-have in the world of PCB connectors, this component guarantees top-notch performance for your electronic devices.