807-024-524-201

Heilind Number:EDA807-024-524-201
Manufacturer:EDAC
Manufacturer Number:807-024-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-524-201

Detailed Description

Experience seamless connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Sporting a vibrant green hue, this connector features two rows of 24 positions each, ensuring secure and efficient board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, this connector offers exceptional durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications where reliability is paramount. Trust in our connector to deliver consistent performance, even in the harshest conditions.