807-024-524-203

Heilind Number:EDA807-024-524-203
Manufacturer:EDAC
Manufacturer Number:807-024-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-524-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-524-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures reliable performance with an amperage rating of 5A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees exceptional durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 24 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component.