807-024-524-212

Heilind Number:EDA807-024-524-212
Manufacturer:EDAC
Manufacturer Number:807-024-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-524-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-524-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliability in extreme conditions, this connector boasts a 5A amperage and features sturdy UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts spaced at .156 inches, it offers seamless integration for your board-to-board connections. Its straight mount orientation and 24 positions ensure easy installation and optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-demand applications. Trust in its quality for a seamless and efficient connection solution.