807-024-525-101

Heilind Number:EDA807-024-525-101
Manufacturer:EDAC
Manufacturer Number:807-024-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-525-101

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with this specialized Card Edge Connector. Featuring a vibrant green hue and constructed with UL 94V-0 Diallyl Phthalate housing material, it ensures both reliability and safety in operation. With a single row and 24 copper alloy contact positions, this connector offers seamless integration for your PCB boards. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.