807-024-525-102

Heilind Number:EDA807-024-525-102
Manufacturer:EDAC
Manufacturer Number:807-024-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-525-102

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, meticulously designed for optimal performance. Featuring a vibrant green color, it seamlessly integrates into your setup while offering a robust amperage of 5A. Crafted from UL 94V-0 Diallyl Phthalate housing material, durability and safety are assured. With a single row layout and 24 positions, it provides ample connectivity options. The contact material, copper alloy, ensures reliable signal transmission. Its pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your system with this essential component, a standout in our diverse range of PCB connectors.