807-024-525-103

Heilind Number:EDA807-024-525-103
Manufacturer:EDAC
Manufacturer Number:807-024-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-525-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-525-103

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also durable, thanks to its housing material of UL 94V-0 Diallyl Phthalate. With a single row design and a pitch of .156 inches, it offers seamless integration onto your PCB. The copper alloy contact material ensures high conductivity, while the 24 positions accommodate multiple connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice. Elevate your electronic assemblies with this essential component.