807-024-525-108

Heilind Number:EDA807-024-525-108
Manufacturer:EDAC
Manufacturer Number:807-024-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-525-108

Detailed Description

Enhance thermal performance in your electronic systems with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and high-conductivity Copper Alloy contacts. With a single row configuration and 24 positions, it ensures seamless connectivity on your PCB. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Upgrade your system with this high-quality connector for optimal performance.