807-024-525-112

Heilind Number:EDA807-024-525-112
Manufacturer:EDAC
Manufacturer Number:807-024-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-525-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-525-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 24 positions, it offers seamless integration for your applications. Operating at a wide temperature range of -40 to 105 °C, it guarantees stability in extreme conditions. The sleek green color adds a touch of style to your setup, while the straight mount orientation simplifies installation. Upgrade your connectivity with this essential component.