807-024-527-101

Heilind Number:EDA807-024-527-101
Manufacturer:EDAC
Manufacturer Number:807-024-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-527-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, guaranteeing reliability even in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and efficient connectivity. Featuring one row with 24 positions, it offers ample room for your connections. The straight mount orientation and compact design make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic setup.