807-024-527-102

Heilind Number:EDA807-024-527-102
Manufacturer:EDAC
Manufacturer Number:807-024-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-527-102

Detailed Description

Enhance your system's connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's perfect for high-power applications. The connector's 24 positions, single-row layout, and .156" pitch offer seamless integration into your PCB setup. Its straight mount orientation and .2" row spacing provide easy installation, while its green color adds a touch of visual distinction. Trust in our connector for robust and efficient board-to-board connections in any project.