807-024-527-103

Heilind Number:EDA807-024-527-103
Manufacturer:EDAC
Manufacturer Number:807-024-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-527-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-527-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for durability, it boasts a 5A amperage, ideal for high-powered applications. The UL 94V-0 Diallyl Phthalate housing material ensures safety and reliability, even in extreme conditions. With one row and 24 positions, it offers ample connectivity options. Crafted with copper alloy contacts and a .156 inch pitch, it guarantees secure and efficient data transmission. Its straight mount orientation and .2 inch row spacing simplify installation. Operating seamlessly between -40 to 105°C, it's perfect for industrial use. Elevate your electronic assemblies with this essential component.