807-024-527-104

Heilind Number:EDA807-024-527-104
Manufacturer:EDAC
Manufacturer Number:807-024-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-527-104

Detailed Description

Ensure reliable connections in high-temperature environments with this Green High Temp Card Edge Connector. Designed for optimal performance, it features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts. With a pitch of .156 inches and a single row design accommodating 24 positions, it offers seamless board-to-board connectivity. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees durability and stability in various applications. The straight mount orientation and .2-inch row spacing make installation straightforward, while the 5A amperage rating ensures safe and efficient power transmission. A crucial component in any PCB assembly, this connector is a reliable choice for demanding environments.