807-024-527-108

Heilind Number:EDA807-024-527-108
Manufacturer:EDAC
Manufacturer Number:807-024-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-527-108

Detailed Description

Enhance your high temperature PCB connections with our meticulously crafted Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and fire resistance. The single-row configuration with 24 copper alloy contacts guarantees secure and reliable transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB layout. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial applications. Its straight mount orientation offers convenience in installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this high-quality Card Edge Connector, offering both performance and peace of mind.