807-024-527-112

Heilind Number:EDA807-024-527-112
Manufacturer:EDAC
Manufacturer Number:807-024-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-527-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-527-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board connections. Designed for durability, it features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and a pitch of .156 inches, this connector offers precise alignment for optimal signal transmission. Each of the 24 positions boasts Copper Alloy contacts, ensuring reliable conductivity even in high-temperature environments ranging from -40 to 105 °C. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your electronic assemblies with this essential connector, perfect for demanding industrial applications.