807-024-531-101

Heilind Number:EDA807-024-531-101
Manufacturer:EDAC
Manufacturer Number:807-024-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-531-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row of 24 positions, perfect for seamless board-to-board PCB connections. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures optimal performance even in harsh conditions. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in positioning. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various industrial applications. Trust in our connector to deliver consistent power and signal transmission in critical electronic systems. Elevate your connectivity solutions with this essential component.