807-024-531-103

Heilind Number:EDA807-024-531-103
Manufacturer:EDAC
Manufacturer Number:807-024-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-531-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-531-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, this connector ensures reliable performance even in demanding environments. Featuring a single row with 24 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy and secure mounting. Designed for straight mount orientation, it streamlines installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic applications. Upgrade your connectivity with this essential component.