807-024-531-104

Heilind Number:EDA807-024-531-104
Manufacturer:EDAC
Manufacturer Number:807-024-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-531-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust construction with a housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row design and 24 positions, it offers ample connectivity for your applications. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing ensure easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Whether for industrial or commercial use, trust in this connector for seamless board-to-board connections.