807-024-531-108

Heilind Number:EDA807-024-531-108
Manufacturer:EDAC
Manufacturer Number:807-024-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-531-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also boasts exceptional performance. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability even in the most demanding environments. Each of the 24 positions, made of high-quality Copper Alloy, ensures efficient power transmission with a low amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines the connection process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Trust in its superior quality and efficiency for seamless data transfer and power distribution in your electronic systems.