807-024-540-201

Heilind Number:EDA807-024-540-201
Manufacturer:EDAC
Manufacturer Number:807-024-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Its vibrant green color adds a touch of visual distinction, while its UL 94V-0 Diallyl Phthalate housing ensures durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers secure and efficient transmission for up to 24 positions. Perfect for board-to-board connections, it features a straight mount orientation and a wide operating temperature range of -40 to 105°C. Upgrade your setup with this essential component, a standout in our extensive lineup of premium PCB connectors.