807-024-540-203

Heilind Number:EDA807-024-540-203
Manufacturer:EDAC
Manufacturer Number:807-024-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-540-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-540-203

Detailed Description

Enhance your high-temp PCB connections with this Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a current rating of 5 A and copper alloy contacts, it ensures efficient power transmission. The connector boasts two rows of 24 positions each, with a pitch of .156 inches and row spacing of .2 inches, allowing for easy and secure board-to-board connections. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for your critical electronic connections, meeting the highest industry standards for performance and durability.