807-024-540-204

Heilind Number:EDA807-024-540-204
Manufacturer:EDAC
Manufacturer Number:807-024-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-540-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-540-204

Detailed Description

Enhance your circuit board connections with this high temperature Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures reliable performance in demanding environments. With an amperage rating of 5 A and housing material crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees safe and efficient power transmission. The double-row design with 24 positions offers ample connectivity options, while the Copper Alloy contacts and .156-inch pitch provide secure and precise mating. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in need of robust PCB connectors, this straight-mount Card Edge Connector is a must-have in your toolkit. Upgrade your setup and experience seamless connectivity like never before.