807-024-540-207

Heilind Number:EDA807-024-540-207
Manufacturer:EDAC
Manufacturer Number:807-024-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-540-207

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability even in challenging environments. With two rows of Copper Alloy contacts offering a total of 24 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly at temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Trust in the quality and efficiency of this connector for your PCB assembly needs.