807-024-541-102

Heilind Number:EDA807-024-541-102
Manufacturer:EDAC
Manufacturer Number:807-024-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-541-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 24 positions with a .156-inch pitch, ensuring seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material guarantees both durability and safety, while the copper alloy contact material offers efficient conductivity. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it's suitable for a variety of industrial applications. Its straight mount orientation and .2-inch row spacing provide easy installation and compatibility with standard PCB layouts. Trust in this essential component for seamless and robust electronic connections.