807-024-541-103

Heilind Number:EDA807-024-541-103
Manufacturer:EDAC
Manufacturer Number:807-024-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-541-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration in high-temperature environments, this connector ensures reliable performance with its UL 94V-0 Diallyl Phthalate housing material and copper alloy contact construction. Featuring a single row layout with 24 positions, it offers efficient connectivity on PCBs. The .156-inch pitch and .2-inch row spacing make it compatible with various board designs, while its straight mount orientation simplifies installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.