807-024-541-104

Heilind Number:EDA807-024-541-104
Manufacturer:EDAC
Manufacturer Number:807-024-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-541-104

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a single row layout with 24 positions, this connector ensures seamless integration for your electronic components. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable conductivity even in high-temperature settings. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Its straight mount orientation provides easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is key. Upgrade your connectivity solutions with this essential component.