807-024-541-108

Heilind Number:EDA807-024-541-108
Manufacturer:EDAC
Manufacturer Number:807-024-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a vibrant green color for easy identification. Designed for reliable performance in high-temperature environments, this connector boasts a 5A amperage rating and is constructed with UL 94V-0 Diallyl Phthalate housing material for superior safety. With a single row configuration and 24 positions, it offers seamless integration onto your board, while the copper alloy contact material ensures robust and efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connections with this essential component.