807-024-541-112

Heilind Number:EDA807-024-541-112
Manufacturer:EDAC
Manufacturer Number:807-024-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-541-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-541-112

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a 5A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With one row and 24 positions, this connector ensures seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for various electronic applications, it offers a wide operating temperature range from -40 to 105°C. Upgrade your setup with this essential component for seamless and efficient circuit integration.