807-024-542-201

Heilind Number:EDA807-024-542-201
Manufacturer:EDAC
Manufacturer Number:807-024-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this two-row connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both reliability and visibility in your setup. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections for your applications. The copper alloy contact material and 5A amperage rating guarantee efficient power transmission. Whether you require straight or right-angle mounting, this connector accommodates your layout needs with ease. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component, perfect for various PCB designs in industries like telecommunications, automotive, and more.