807-024-542-207

Heilind Number:EDA807-024-542-207
Manufacturer:EDAC
Manufacturer Number:807-024-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-542-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-542-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With 24 positions and a pitch of .156 inches, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while its 5A amperage capacity caters to power-intensive setups. Suitable for both straight-mount orientations, this connector is ideal for space-constrained installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for high-temperature environments. Upgrade your connectivity solutions with this essential component.