807-024-545-101

Heilind Number:EDA807-024-545-101
Manufacturer:EDAC
Manufacturer Number:807-024-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-545-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a single row of 24 positions, each made with durable Copper Alloy for reliable conductivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and stability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Trust in its straight mount orientation for seamless integration into your PCB setup, making it a valuable asset in your electronic projects. Upgrade to our Card Edge Connector and experience the difference in performance and durability.