807-024-545-102

Heilind Number:EDA807-024-545-102
Manufacturer:EDAC
Manufacturer Number:807-024-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-545-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures secure and efficient signal transmission. With a single row layout and 24 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing provide easy installation and compatibility. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial settings. Trust in our high-quality connector to meet your connectivity needs with precision and durability.