807-024-545-107

Heilind Number:EDA807-024-545-107
Manufacturer:EDAC
Manufacturer Number:807-024-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-545-107

Detailed Description

Upgrade your electronic connections with this High Temp Card Edge Connector. Featuring a vibrant green hue, it seamlessly integrates into your circuit board setup. Designed for high performance, it can handle up to 5 A of current with ease. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and fire resistance. With a single row configuration and 24 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. Its pitch of .156 inches and row spacing of .2 inches allow for precise placement on the board. Whether you need a straight or angled mount orientation, this connector accommodates your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Explore its potential in enhancing your PCB connections today.