807-024-545-108

Heilind Number:EDA807-024-545-108
Manufacturer:EDAC
Manufacturer Number:807-024-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-545-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and a single row configuration, this connector offers seamless integration with your electronic setup. With a contact material of durable Copper Alloy and housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both reliability and safety. The 24 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, facilitate efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector for secure and high-quality board-to-board connections.