807-024-545-112

Heilind Number:EDA807-024-545-112
Manufacturer:EDAC
Manufacturer Number:807-024-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-545-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek green. This essential component, featuring 24 positions in a single row, ensures reliable power transmission at an amperage of 5 A. Crafted with robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in extreme operating temperatures ranging from -40 to 105 °C. With a convenient pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your boards. Whether for industrial or commercial use, its straight mount orientation and impeccable design make it a standout choice for your connectivity needs. Upgrade your systems with this essential connector for optimal performance and durability.