807-024-547-101

Heilind Number:EDA807-024-547-101
Manufacturer:EDAC
Manufacturer Number:807-024-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-547-101

Detailed Description

Enhance connectivity in high-temperature environments with our premium High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and performance. With a single row layout and 24 positions, this connector offers seamless board-to-board connectivity. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the 5A amperage rating supports various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Complete with a sleek green finish and straight mount orientation, it's a versatile solution for your connectivity needs. Explore our range of connectors for more options.