807-024-547-102

Heilind Number:EDA807-024-547-102
Manufacturer:EDAC
Manufacturer Number:807-024-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-547-102

Detailed Description

Upgrade your electronic connections with our High Temperature Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a single row with 24 positions, perfect for efficient board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees durability and reliability. Operating flawlessly in extreme conditions from -40 to 105°C, it is ideal for a wide range of applications. Trust in our connector to deliver seamless connectivity for all your electronic devices.